PDP SEO Portlet

ECW-H20133JVB

General Purpose Film Capacitor, Metallized PP, Radial Box - 2 Pin, 0.013 uF, ± 5%, 531 V, 2 kV

Manufacturer:Panasonic
Avnet Manufacturer Part #: ECW-H20133JVB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low-loss and inherent tempereature rise
  • Excellent electrical characteristics
  • Flame-retardant epoxy resin coating
  • RoHS directive compliant

Technical Attributes

Find Similar Parts

Description Value
15 mm
Through Hole
-40 °C
PC Pin
ECWH(V) Series
± 5%
23 mm
12 mm
531 V
26 mm
2 kV
null
Radial Box - 2 Pin
Metallized PP
null
105 °C
0.013 µF

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250070
In Stock :  0
Additional inventory
Factory Lead Time: 39 Weeks
Price for: Each
Quantity:
Min:200  Mult:100  
Need More?
USD $:
$ 0.918
200+
$0.918
400+
$0.91341
800+
$0.90882
1600+
$0.8186
3200+
$0.81438
SubTotal:
$183.60