PDP SEO Portlet

ECW-H20113RHV

General Purpose Film Capacitor, Metallized PP, Radial Box - 2 Pin, 0.011 uF, ± 3%, 531 V, 2 kV

Manufacturer:Panasonic
Avnet Manufacturer Part #: ECW-H20113RHV
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low-loss and inherent tempereature rise
  • Excellent electrical characteristics
  • Flame-retardant epoxy resin coating
  • RoHS directive compliant

Technical Attributes

Find Similar Parts

Description Value
7.5 mm
Through Hole
-40 °C
PC Pin
ECWH(V) Series
± 3%
23 mm
11 mm
531 V
25 mm
2 kV
null
Radial Box - 2 Pin
Metallized PP
null
105 °C
0.011 µF

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250070
In Stock :  0
Additional inventory
Factory Lead Time: 20 Weeks
Price for: Each
Quantity:
Min:300  Mult:300  
Need More?
USD $:
$ 1.2114
300+
$1.2114
600+
$1.20534
1200+
$1.1187
2400+
$1.11305
4800+
$1.1074
SubTotal:
$363.42