PDP SEO Portlet

ECW-H16123JV

General Purpose Film Capacitor, Metallized PP, Radial Box - 2 Pin, 0.012 uF, ± 5%, 424 V, 1.6 kV

Manufacturer:Panasonic
Avnet Manufacturer Part #: ECW-H16123JV
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low-loss and inherent tempereature rise
  • Excellent electrical characteristics
  • Flame-retardant epoxy resin coating
  • RoHS directive compliant

Technical Attributes

Find Similar Parts

Description Value
20 mm
Through Hole
-40 °C
null
ECWH(V) Series
± 5%
23 mm
9 mm
424 V
17 mm
1.6 kV
null
Radial Box - 2 Pin
Metallized PP
null
105 °C
0.012 µF

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250070
In Stock :  0
Additional inventory
Factory Lead Time: 20 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
Need More?
USD $:
$ 0.72932
1000+
$0.72932
2000+
$0.70987
4000+
$0.69143
8000+
$0.67822
16000+
$0.6655
SubTotal:
$729.32