PDP SEO Portlet

ECW-H12223RHV

General Purpose Film Capacitor, Metallized PP, Radial Box - 2 Pin, 0.022 uF, ± 3%, 354 V, 1.25 kV

Manufacturer:Panasonic
Avnet Manufacturer Part #: ECW-H12223RHV
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low-loss and inherent tempereature rise
  • Excellent electrical characteristics
  • Flame-retardant epoxy resin coating
  • RoHS directive compliant

Technical Attributes

Find Similar Parts

Description Value
7.5 mm
Through Hole
-40 °C
PC Pin
ECWH(V) Series
± 3%
23 mm
8.5 mm
354 V
21.5 mm
1.25 kV
null
Radial Box - 2 Pin
Metallized PP
null
105 °C
0.022 µF

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250070
In Stock :  0
Additional inventory
Factory Lead Time: 20 Weeks
Price for: Each
Quantity:
Min:400  Mult:400  
Need More?
USD $:
$ 0.9044
400+
$0.9044
800+
$0.89988
1600+
$0.8316
3200+
$0.8274
6400+
$0.8232
SubTotal:
$361.76