ECW-H12223JV
General Purpose Film Capacitor, Metallized PP, Radial Box - 2 Pin, 0.022 uF, ± 5%, 354 V, 1.25 kV
Manufacturer:Panasonic
Product Category:
Capacitors, Film Capacitors, General Purpose Film Capacitors
Avnet Manufacturer Part #: ECW-H12223JV
Secondary Manufacturer Part#: ECW-H12223JV
- RoHS 10 Compliant
- Tariff Charges
- Low-loss and inherent tempereature rise
- Excellent electrical characteristics
- Flame-retardant epoxy resin coating
- RoHS directive compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.022 uF | ||
| ± 5% | ||
| Radial Box - 2 Pin | ||
| Through Hole | ||
| PC Pin | ||
| 20 mm | ||
| 105 °C | ||
| -40 °C | ||
| 16.5 mm | ||
| 23 mm | ||
| 8.5 mm | ||
| -888 | ||
| 354 V | ||
| 1.25 kV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250070 |
| Schedule B: | 8532250070 |