PDP SEO Portlet

ECW-H12183JL

General Purpose Film Capacitor, Metallized PP, Radial Box - 2 Pin, 0.018 uF, ± 5%, 354 V, 1.25 kV

Manufacturer:Panasonic
Avnet Manufacturer Part #: ECW-H12183JL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low-loss and inherent tempereature rise
  • Excellent electrical characteristics
  • Flame-retardant epoxy resin coating
  • RoHS directive compliant

Technical Attributes

Find Similar Parts

Description Value
20 mm
Through Hole
-40 °C
null
null
± 5%
23 mm
null
354 V
16 mm
1.25 kV
null
Radial Box - 2 Pin
Metallized PP
null
105 °C
0.018 µF

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250070
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:300  Mult:100  
Need More?
USD $:
$ 0.57701
300+
$0.57701
600+
$0.56098
1200+
$0.54495
2400+
$0.53293
4800+
$0.52091
SubTotal:
$173.10