PDP SEO Portlet

ECW-H10123HVB

General Purpose Film Capacitor, Metallized PP, Radial Box - 2 Pin, 0.012 uF, ± 3%, 283 V, 1 kV

Manufacturer:Panasonic
Avnet Manufacturer Part #: ECW-H10123HVB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low-loss and inherent tempereature rise
  • Excellent electrical characteristics
  • Flame-retardant epoxy resin coating
  • RoHS directive compliant

Technical Attributes

Find Similar Parts

Description Value
10 mm
Through Hole
-40 °C
PC Pin
ECWH(V) Series
± 3%
18 mm
6.5 mm
283 V
18.5 mm
1 kV
null
Radial Box - 2 Pin
Metallized PP
null
105 °C
0.012 µF

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250070
In Stock :  0
Additional inventory
Factory Lead Time: 39 Weeks
Price for: Each
Quantity:
Min:500  Mult:100  
Need More?
USD $:
$ 0.3737
500+
$0.3737
1000+
$0.37183
2000+
$0.31947
4000+
$0.31786
8000+
$0.31625
SubTotal:
$186.85