PDP SEO Portlet

ECW-FG80565JA

Manufacturer:Panasonic
Avnet Manufacturer Part #: ECW-FG80565JA
Secondary Manufacturer Part#: ECW-FG80565JA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
5.6 µF
± 5%
Radial Box - 2 Pin
Through Hole
PC Pin
Metallized PP
50 V/µs
GRADE II (Test Condition B)
27.5 mm
110 °C
-40 °C
29.5 mm
31.5 mm
ECWFG Series
16 mm
AEC-Q200
800 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250070
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$1.8424
200+
$1.60875
400+
$1.6005
800+
$1.59225
1600+
$1.4496