ECW-FG80505J
Power Film Capacitor, Metallized PP, Radial Box - 2 Pin, 5 uF, ± 5%, Through Hole, 800 V
Manufacturer:Panasonic
Product Category:
Capacitors, Film Capacitors, Power Film Capacitors
Avnet Manufacturer Part #: ECW-FG80505J
Secondary Manufacturer Part#: ECW-FG80505J
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5 uF | ||
| ± 5% | ||
| Radial Box - 2 Pin | ||
| Through Hole | ||
| PC Pin | ||
| Metallized PP | ||
| 50 Vus | ||
| GRADE II (Test Condition B) | ||
| 27.5 mm | ||
| 110 °C | ||
| -40 °C | ||
| 29.5 mm | ||
| 31.5 mm | ||
| ECWFG Series | ||
| 16 mm | ||
| AEC-Q200 | ||
| 800 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250070 |
| Schedule B: | 8532250070 |