PDP SEO Portlet

ECW-FG2J305PA

Power Film Capacitor, Metallized PP, Radial Box - 2 Pin, 3 uF, ± 5%, Through Hole, 630 V

Manufacturer:Panasonic
Avnet Manufacturer Part #: ECW-FG2J305PA
Secondary Manufacturer Part#: ECW-FG2J305PA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ECWFG series is a metallized polypropylene film capacitor for automotive applications. The ECWFG Series achieves larger allowable current that is two times as large as the allowable current of the ECWFE Series (at 105°C). The ECWFG Series achieves high moisture resistance and high thermal shock resistance, conforming to requirements specified in AEC-Q200. The ECWFG Series is provided with a security mechanism (fuse), which ensures the safety of the product (open failure mode). Typical applications include DC/DC, AC/DC converter circuit in xEV and high frequency and high current circuits.

  • Large current handling, high reliability and high safety
  • High thermal shock resistance
  • Flame-retardant plastic case and non-combustible resin
  • AEC-Q200 compliant
  • Operating temperature range from -40°C to +110°C

Technical Attributes

Find Similar Parts

Description Value
3 uF
± 5%
Radial Box - 2 Pin
Through Hole
Radial Leaded
65 Vus
GRADE III (Test Condition B)
22.5 mm
110 °C
-40 °C
26.5 mm
27 mm
17.5 mm
AEC-Q200
141 V
630 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250070
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:300  Mult:150  
USD $:
300+
$1.11375
600+
$1.10812
1200+
$0.99145
2400+
$0.96622
4800+
$0.96127