PDP SEO Portlet

ECW-FG2J225JA

General Purpose Film Capacitor, Metallized PP, Radial Box - 2 Pin, 2.2 uF, ± 5%, 630 V, Through Hole

Manufacturer:Panasonic
Avnet Manufacturer Part #: ECW-FG2J225JA
Secondary Manufacturer Part#: ECW-FG2J225JA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ECWFG series is a metallized polypropylene film capacitor for automotive applications. The ECWFG Series achieves larger allowable current that is two times as large as the allowable current of the ECWFE Series (at 105°C). The ECWFG Series achieves high moisture resistance and high thermal shock resistance, conforming to requirements specified in AEC-Q200. The ECWFG Series is provided with a security mechanism (fuse), which ensures the safety of the product (open failure mode). Typical applications include DC/DC, AC/DC converter circuit in xEV and high frequency and high current circuits.

  • Large current handling, high reliability and high safety
  • High thermal shock resistance
  • Flame-retardant plastic case and non-combustible resin
  • AEC-Q200 compliant
  • Operating temperature range from -40°C to +110°C

Technical Attributes

Find Similar Parts

Description Value
2.2 uF
± 5%
Radial Box - 2 Pin
Through Hole
Radial Leaded
GRADE III (Test Condition B)
27.5 mm
110 °C
-40 °C
24.5 mm
31.5 mm
12 mm
AEC-Q200
141 V
630 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250070
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:500  Mult:250  
USD $:
500+
$0.89644
1000+
$0.89192
2000+
$0.87024
4000+
$0.8658
8000+
$0.86136