ECW-FD2J104KQ
General Purpose Film Capacitor, Metallized PP, Radial Box - 2 Pin, 0.1 uF, ± 10%, 141 V, 630 V
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Capacitors, Film Capacitors, General Purpose Film Capacitors
Avnet Manufacturer Part #: ECW-FD2J104KQ
Secondary Manufacturer Part#: ECW-FD2J104KQ
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.1 uF | ||
| ± 10% | ||
| Radial Box - 2 Pin | ||
| Through Hole | ||
| Radial Leaded | ||
| 10 mm | ||
| 110 °C | ||
| -40 °C | ||
| 14.2 mm | ||
| 12.6 mm | ||
| 5.8 mm | ||
| -888 | ||
| 141 V | ||
| 630 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532220040 |
| Schedule B: | 8532220040 |