PDP SEO Portlet

ECW-FA2J224JQ

General Purpose Film Capacitor, Metallized PP, Radial Box - 2 Pin, 0.22 uF, ± 5%, 141 V, 630 V

Manufacturer:Panasonic
Avnet Manufacturer Part #: ECW-FA2J224JQ
Secondary Manufacturer Part#: ECW-FA2J224JQ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Small size
  • Excellent frequency characteristics
  • Low loss
  • Low Hum Sound Noise
  • 85 °C, 85%RH, 500VDC, 500 hours (630VDC)
  • RoHS directive compliant

Technical Attributes

Find Similar Parts

Description Value
0.22 uF
± 5%
Radial Box - 2 Pin
Through Hole
Radial Leaded
GRADE II (Test Condition B)
15 mm
105 °C
-40 °C
17.3 mm
18.2 mm
7.1 mm
-888
141 V
630 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250070
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.34202
2000+
$0.29853
4000+
$0.29672
8000+
$0.29519
16000+
$0.29366