ECW-FA2J125J
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.2 uF | ||
| 5% | ||
| Through Hole | ||
| PC Pin | ||
| GRADE II (Test Condition B) | ||
| 22.5 mm | ||
| 105 °C | ||
| -40 °C | ||
| 17.2 mm | ||
| 26 mm | ||
| 12.1 mm | ||
| -888 | ||
| 141 V | ||
| 630 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250070 |
| Schedule B: | 8532250070 |