PDP SEO Portlet

ECW-F6913RHL

General Purpose Film Capacitor, Metallized PP, Radial Box - 2 Pin, 0.091 uF, ± 3%, 223 V, 630 V

Manufacturer:Panasonic
Avnet Manufacturer Part #: ECW-F6913RHL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Small size
  • Excellent frequency characteristics
  • Low loss
  • 85 °C, 85 % RH, W.V.x 1.0 for 500 hours
  • RoHS directive compliant

Technical Attributes

Find Similar Parts

Description Value
7.5 mm
Through Hole
-40 °C
Radial Leaded
ECWF(L) Series
± 3%
15.5 mm
8.3 mm
223 V
17.7 mm
630 V
null
Radial Box - 2 Pin
Metallized PP
GRADE II (Test Condition B)
105 °C
0.091 µF

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250070
In Stock :  0
Additional inventory
Factory Lead Time: 39 Weeks
Price for: Each
Quantity:
Min:400  Mult:400  
Need More?
USD $:
$ 0.873
400+
$0.873
800+
$0.86864
1600+
$0.75922
3200+
$0.74471
6400+
$0.74088
SubTotal:
$349.20