ECW-F6223HL
Manufacturer:Panasonic
Product Category:
Capacitors, Film Capacitors, General Purpose Film Capacitors
Avnet Manufacturer Part #: ECW-F6223HL
Secondary Manufacturer Part#: ECW-F6223HL
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.022 uF | ||
| 3% | ||
| Through Hole | ||
| PC Pin | ||
| GRADE II (Test Condition B) | ||
| 10 mm | ||
| 105 °C | ||
| -40 °C | ||
| 9 mm | ||
| 12.5 mm | ||
| 6.2 mm | ||
| -888 | ||
| 223 V | ||
| 630 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250070 |
| Schedule B: | 8532250070 |