PDP SEO Portlet

ECW-F6183HLB

General Purpose Film Capacitor, Metallized PP, Radial Box - 2 Pin, 0.018 uF, ± 3%, 223 V, 630 V

Manufacturer:Panasonic
Avnet Manufacturer Part #: ECW-F6183HLB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Small size
  • Excellent frequency characteristics
  • Low loss
  • 85 °C, 85 % RH, W.V.x 1.0 for 500 hours
  • RoHS directive compliant

Technical Attributes

Find Similar Parts

Description Value
7.5 mm
Through Hole
-40 °C
Radial Leaded
ECWF(L) Series
± 3%
12.5 mm
6.2 mm
223 V
14.1 mm
630 V
null
Radial Box - 2 Pin
Metallized PP
GRADE II (Test Condition B)
105 °C
0.018 µF

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250070
In Stock :  0
Additional inventory
Factory Lead Time: 39 Weeks
Price for: Each
Quantity:
Min:300  Mult:300  
Need More?
USD $:
$ 0.644
300+
$0.644
600+
$0.64078
1200+
$0.56013
2400+
$0.55652
4800+
$0.5537
SubTotal:
$193.20