PDP SEO Portlet

ECW-F6133JLB

General Purpose Film Capacitor, Metallized PP, Radial Box - 2 Pin, 0.013 uF, ± 5%, 223 V, 630 V

Manufacturer:Panasonic
Avnet Manufacturer Part #: ECW-F6133JLB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Small size
  • Excellent frequency characteristics
  • Low loss
  • 85 °C, 85 % RH, W.V.x 1.0 for 500 hours
  • RoHS directive compliant

Technical Attributes

Find Similar Parts

Description Value
7.5 mm
Through Hole
-40 °C
Radial Leaded
ECWF(L) Series
± 5%
12.5 mm
5.6 mm
223 V
13.5 mm
630 V
null
Radial Box - 2 Pin
Metallized PP
GRADE II (Test Condition B)
105 °C
0.013 µF

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250070
In Stock :  0
Additional inventory
Factory Lead Time: 20 Weeks
Price for: Each
Quantity:
Min:400  Mult:100  
Need More?
USD $:
$ 0.56247
400+
$0.56247
800+
$0.54747
1600+
$0.53325
3200+
$0.52306
6400+
$0.51325
SubTotal:
$224.99