PDP SEO Portlet

ECW-F6115JLB

General Purpose Film Capacitor, Metallized PP, Radial Box - 2 Pin, 1.1 uF, ± 5%, 223 V, 630 V

Manufacturer:Panasonic
Avnet Manufacturer Part #: ECW-F6115JLB
Secondary Manufacturer Part#: ECW-F6115JLB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Small size
  • Excellent frequency characteristics
  • Low loss
  • 85 °C, 85 % RH, W.V.x 1.0 for 500 hours
  • RoHS directive compliant

Technical Attributes

Find Similar Parts

Description Value
1.1 uF
± 5%
Radial Box - 2 Pin
Through Hole
Radial Leaded
GRADE II (Test Condition B)
17.5 mm
105 °C
-40 °C
28 mm
28 mm
16.3 mm
-888
223 V
630 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250070
In Stock :  0
Additional inventory
Factory Lead Time: 273 Weeks
Price for: Each
Quantity:
Min:200  Mult:200  
USD $:
200+
$1.089
400+
$1.08356
800+
$1.07811
1600+
$0.97121
3200+
$0.96628