PDP SEO Portlet

ECW-F6103JL

General Purpose Film Capacitor, Metallized PP, Radial Box - 2 Pin, 0.01 uF, ± 5%, 630 V

Manufacturer:Panasonic
Avnet Manufacturer Part #: ECW-F6103JL
Secondary Manufacturer Part#: ECW-F6103JL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Small size
  • Excellent frequency characteristics
  • Low loss
  • 85 °C, 85 % RH, W.V.x 1.0 for 500 hours
  • RoHS directive compliant

Technical Attributes

Find Similar Parts

Description Value
0.01 uF
± 5%
Radial Box - 2 Pin
Through Hole
Radial Leaded
GRADE II (Test Condition B)
10 mm
105 °C
-40 °C
8 mm
12.5 mm
5.2 mm
-888
223 V
630 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250070
In Stock :  19.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.33184