ECW-F4224JLB
General Purpose Film Capacitor, Metallized PP, Radial Box - 2 Pin, 0.22 uF, ± 5%, 141 V, 400 V
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Capacitors, Film Capacitors, General Purpose Film Capacitors
Avnet Manufacturer Part #: ECW-F4224JLB
Secondary Manufacturer Part#: ECW-F4224JLB
- RoHS 10 Compliant
- Tariff Charges
ECWF(L) series metallized polypropylene film capacitor suitable for lightning, high frequency and high current circuit applications. ECWF(L) Series capacitors have non inductive construction using metalized polypropylene film with flame retardant epoxy resin coating. These film capacitors are non polarized electrical capacitors with an insulated plastic as dielectric.
- Low loss film capacitor
- Excellent frequency characteristics
- Small size
- Through hole termination
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.22 uF | ||
| ± 5% | ||
| Radial Box - 2 Pin | ||
| Through Hole | ||
| Radial Leaded | ||
| GRADE II (Test Condition B) | ||
| 7.5 mm | ||
| 105 °C | ||
| -40 °C | ||
| 18.6 mm | ||
| 15.5 mm | ||
| 9 mm | ||
| -888 | ||
| 141 V | ||
| 400 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250070 |
| Schedule B: | 8532250070 |