PDP SEO Portlet

ECW-F4134HLB

General Purpose Film Capacitor, Metallized PP, Radial Box - 2 Pin, 0.13 uF, ± 3%, 141 V, 400 V

Manufacturer:Panasonic
Avnet Manufacturer Part #: ECW-F4134HLB
Secondary Manufacturer Part#: ECW-F4134HLB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Small size
  • Excellent frequency characteristics
  • Low loss
  • 85 °C, 85 % RH, W.V.x 1.0 for 500 hours
  • RoHS directive compliant

Technical Attributes

Find Similar Parts

Description Value
0.13 uF
± 3%
Radial Box - 2 Pin
Through Hole
Radial Leaded
GRADE II (Test Condition B)
7.5 mm
105 °C
-40 °C
16.8 mm
15.5 mm
7.2 mm
-888
141 V
400 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250070
In Stock :  0
Additional inventory
Factory Lead Time: 273 Weeks
Price for: Each
Quantity:
Min:400  Mult:200  
USD $:
400+
$0.78
800+
$0.7761
1600+
$0.70883
3200+
$0.69541
6400+
$0.69188