PDP SEO Portlet

ECW-F4114RJL

General Purpose Film Capacitor, Metallized PP, Radial Box - 2 Pin, 0.11 uF, ± 5%, 141 V, 400 V

Manufacturer:Panasonic
Avnet Manufacturer Part #: ECW-F4114RJL
Secondary Manufacturer Part#: ECW-F4114RJL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Small size
  • Excellent frequency characteristics
  • Low loss
  • 85 °C, 85 % RH, W.V.x 1.0 for 500 hours
  • RoHS directive compliant

Technical Attributes

Find Similar Parts

Description Value
0.11 uF
± 5%
Radial Box - 2 Pin
Through Hole
Radial Leaded
GRADE II (Test Condition B)
7.5 mm
105 °C
-40 °C
16.3 mm
15.5 mm
6.8 mm
-888
141 V
400 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250070
In Stock :  0
Additional inventory
Factory Lead Time: 273 Weeks
Price for: Each
Quantity:
Min:400  Mult:400  
USD $:
400+
$0.677
800+
$0.67362
1600+
$0.58935
3200+
$0.58509
6400+
$0.58212