ECW-F2W105JA
Film Capacitor, 1 uF, 84 V, 450 V, ± 5%, Metallized PP, Radial Leaded
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Capacitors, Film Capacitors, General Purpose Film Capacitors
Avnet Manufacturer Part #: ECW-F2W105JA
Secondary Manufacturer Part#: ECW-F2W105JA
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 uF | ||
| 5% | ||
| Through Hole | ||
| PC Pin | ||
| GRADE II (Test Condition B) | ||
| 15 mm | ||
| 105 °C | ||
| -40 °C | ||
| 12.6 mm | ||
| 18.1 mm | ||
| 9.3 mm | ||
| -888 | ||
| 84 V | ||
| 450 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250070 |
| Schedule B: | 8532250070 |