ECW-F2335JA
General Purpose Film Capacitor, Metallized PP, Radial Box - 2 Pin, 3.3 uF, ± 5%, 125 V, 250 V
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Capacitors, Film Capacitors, General Purpose Film Capacitors
Avnet Manufacturer Part #: ECW-F2335JA
Secondary Manufacturer Part#: ECW-F2335JA
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3.3 uF | ||
| ± 5% | ||
| Radial Box - 2 Pin | ||
| Through Hole | ||
| Radial Leaded | ||
| GRADE II (Test Condition B) | ||
| 20 mm | ||
| 105 °C | ||
| -40 °C | ||
| 18.3 mm | ||
| 23.8 mm | ||
| 12.5 mm | ||
| -888 | ||
| 125 V | ||
| 250 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250070 |
| Schedule B: | 8532250070 |