PDP SEO Portlet

ECQ-UBAF333V6

Safety Capacitor, Metallized PP, Radial Box - 2 Pin, 0.033 uF, ± 10%, X1, Through Hole, 300 VAC

Manufacturer:Panasonic
Avnet Manufacturer Part #: ECQ-UBAF333V6
Secondary Manufacturer Part#: ECQ-UBAF333V6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • ECQUB series metallized polypropylene film capacitors
  • Safety standard approval, Class Y2/X1, Class X1
  • Non-inductive construction using metallized polypropylene film
  • Flame retardant plastic case and non-combustible resin
  • High safety (with safety function) (Class X1)
  • High moisture resistance 85°C, 85%, 275VAC, 500h
  • Used as interference suppressors for electronic equipment
  • UL60384-14, CAN/CSA E60384-14, EN60384-14 certified

Technical Attributes

Find Similar Parts

Description Value
0.033 uF
± 10%
Radial Box - 2 Pin
Through Hole
-888
GRADE II (Test Condition B)
12.5 mm
110 °C
-40 °C
-888
X1
300 Vac
-888

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250010
Schedule B: 8532250010
In Stock :  0
Additional inventory
Factory Lead Time: 329 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.29596
2000+
$0.25838
4000+
$0.25705
8000+
$0.25572
16000+
$0.2544