PDP SEO Portlet

ECQ-UBAF332VA

Safety Capacitor, Metallized PP, Radial Box - 2 Pin, 3300 pF, ± 20%, X1 / Y2, Through Hole, 300 VAC

Manufacturer:Panasonic
Avnet Manufacturer Part #: ECQ-UBAF332VA
Secondary Manufacturer Part#: ECQ-UBAF332VA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • ECQUB series metallized polypropylene film capacitors
  • Safety standard approval, Class Y2/X1, Class X1
  • Non-inductive construction using metallized polypropylene film
  • Flame retardant plastic case and non-combustible resin
  • High safety (with safety function) (Class X1)
  • High moisture resistance 85°C, 85%, 275VAC, 500h
  • Used as interference suppressors for electronic equipment
  • UL60384-14, CAN/CSA E60384-14, EN60384-14 certified

Technical Attributes

Find Similar Parts

Description Value
0.0033 pF
± 20%
Radial Box - 2 Pin
Through Hole
-888
GRADE II (Test Condition B)
15 mm
110 °C
-40 °C
-888
X1 / Y2
300 Vac
300 Vac

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250010
Schedule B: 8532250010
In Stock :  0
Additional inventory
Factory Lead Time: 329 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.19728
2000+
$0.1918
4000+
$0.18632
8000+
$0.18221
16000+
$0.1781