PDP SEO Portlet

ECQ-UAAF824M

Manufacturer:Panasonic
Avnet Manufacturer Part #: ECQ-UAAF824M
Secondary Manufacturer Part#: 84AH4478
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0.82 µF
20%
Radial Box - 2 Pin
Through Hole
-888
GRADE III (Test Condition B)
22.5 mm
110 °C
-40 °C
AEC-Q200
X2
275 V
-888

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250010
Schedule B: 8532250010
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.04
10+
$0.741
25+
$0.732
50+
$0.723
100+
$0.713
500+
$0.594
1000+
$0.476