PDP SEO Portlet

ECQ-UAAF334T1

Safety Capacitor, Metallized PP, Radial Box - 2 Pin, 0.33 uF, ± 10%, X2, Through Hole, 275 VAC

Manufacturer:Panasonic
Avnet Manufacturer Part #: ECQ-UAAF334T1
Secondary Manufacturer Part#: ECQ-UAAF334T1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ECQUA series (Class X2) metallized polypropylene film capacitor for automotive applications.

  • High safety (safety function installed)
  • High humidity resistance (85°C, 85%)
  • High thermal shock resistance (-40 to 85°C, 1000 cycles)
  • Flame-retardant plastic case and non-combustible resin
  • AEC-Q200 compliant
  • Interference suppressors for automotive applications
  • In accordance with UL/CSA and European safety regulation class X2 equipped with a safety mechanism

Technical Attributes

Find Similar Parts

Description Value
0.33 uF
± 10%
Radial Box - 2 Pin
Through Hole
-888
GRADE III (Test Condition B)
15 mm
110 °C
-40 °C
AEC-Q200
X2
275 Vac
-888

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250010
Schedule B: 8532250010
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1000  
USD $:
2000+
$0.30485
4000+
$0.29638
8000+
$0.28791
16000+
$0.28156
32000+
$0.27521