PDP SEO Portlet

ECQ-UAAF224KA

Safety Capacitor, Metallized PP, Radial Box - 2 Pin, 0.22 uF, ± 10%, X2, Through Hole, 275 VAC

Manufacturer:Panasonic
Avnet Manufacturer Part #: ECQ-UAAF224KA
Secondary Manufacturer Part#: ECQ-UAAF224KA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ECQUA series (Class X2) metallized polypropylene film capacitor benefits from an original in-house patterned metallization process with a fuse mechanism function. This unique technology delivers stable capacitance levels over the product lifetime and higher reliability of the application. Functioning as interference suppression capacitor, the ECQ-UA series is ideal for a broad spectrum of applications including input/output filtering for charging stations or the input side of on-board chargers, industrial power supplies, the range of EV/PHEV applications, and renewable energy infrastructure.

  • Compact plastic film capacitor
  • In accordance with UL/CSA and European safety regulation class X2 equipped with a safety mechanism
  • High safety (safety function installed)
  • High humidity resistance
  • Flame-retardant plastic case and non-combustible resin
  • Suitable for interference suppressors applications
  • Fuse function causes open circuits upon most failures

Technical Attributes

Find Similar Parts

Description Value
0.22 uF
± 10%
Radial Box - 2 Pin
Through Hole
-888
GRADE III (Test Condition B)
15 mm
110 °C
-40 °C
AEC-Q200
X2
275 Vac
-888

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250010
Schedule B: 8532250010
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:100  
USD $:
1000+
$0.54762
2000+
$0.50524
4000+
$0.50265
8000+
$0.50006
16000+
$0.49747