PDP SEO Portlet

ECQ-UAAF154M

Safety Capacitor, Metallized PP, Radial Box - 2 Pin, 0.15 uF, ± 20%, X2, Through Hole, 275 VAC

Manufacturer:Panasonic
Avnet Manufacturer Part #: ECQ-UAAF154M
Secondary Manufacturer Part#: ECQ-UAAF154M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0.15 uF
± 20%
Radial Box - 2 Pin
Through Hole
-888
GRADE III (Test Condition B)
15 mm
110 °C
-40 °C
AEC-Q200
X2
275 Vac
-888

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250010
Schedule B: 8532250010
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3600  Mult:100  
USD $:
3600+
$0.13147
7200+
$0.12782
14400+
$0.12417
28800+
$0.12143
57600+
$0.11869