PDP SEO Portlet

ECQ-UAAF104M

Safety Capacitor, Metallized PP, Radial Box - 2 Pin, 0.1 uF, ± 20%, X2, Through Hole, 275 VAC

Manufacturer:Panasonic
Avnet Manufacturer Part #: ECQ-UAAF104M
Secondary Manufacturer Part#: ECQ-UAAF104M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ECQUAAF104M is a radial leaded metalized polypropylene Film Capacitor with flame-retardant plastic case and non-combustible resin. In accordance with UL/CSA and European safety regulation class X2. Suitable for interference suppressors.

  • High humidity resistance
  • High safety (safety function installed)
  • Compact design

Technical Attributes

Find Similar Parts

Description Value
0.1 uF
± 20%
Radial Box - 2 Pin
Through Hole
-888
GRADE III (Test Condition B)
15 mm
110 °C
-40 °C
AEC-Q200
X2
275 Vac
-888

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250010
Schedule B: 8532250010
In Stock :  8.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:4200  Mult:100  
USD $:
4200+
$0.10562
8400+
$0.1028
16800+
$0.10013
33600+
$0.09822
67200+
$0.09638