ECQ-U2A683KLA
Safety Capacitor, Metallized PET, Radial Box - 2 Pin, 0.068 uF, ± 10%, X2, Through Hole, 275 VAC
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Capacitors, Film Capacitors, Noise Suppression & Safety Capacitors
Avnet Manufacturer Part #: ECQ-U2A683KLA
Secondary Manufacturer Part#: ECQ-U2A683KLA
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.068 uF | ||
| ± 10% | ||
| Radial Box - 2 Pin | ||
| Through Hole | ||
| -888 | ||
| 15 mm | ||
| 100 °C | ||
| -40 °C | ||
| -888 | ||
| X2 | ||
| 275 Vac | ||
| -888 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250010 |
| Schedule B: | 8532250010 |