ECQ-U2A273KL
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.027 µF | ||
| 10% | ||
| Radial Box - 2 Pin | ||
| Through Hole | ||
| 12.5 mm | ||
| 85 °C | ||
| -40 °C | ||
| X2 | ||
| 275 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250010 |
| Schedule B: | 8532250010 |