PDP SEO Portlet

ECQ-E4683JF

General Purpose Film Capacitor, Metallized PET, Radial Box - 2 Pin, 0.068 uF, ± 5%, 200 V, 400 V

Manufacturer:Panasonic
Avnet Manufacturer Part #: ECQ-E4683JF
Secondary Manufacturer Part#: ECQ-E4683JF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ECQE4683JF is an ECQE series metallized polyester film capacitor. It is suitable for general purpose usage applications.

  • Non-inductive construction using metallized polyester film with flame retardant epoxy resin coating
  • Self-healing property
  • Excellent electrical characteristics
  • Flame retardant epoxy resin coating
  • 400V rated voltage, 5% tolerance, 0.068µF capacitance
  • Category temperature range from –40 to +105°C

Technical Attributes

Find Similar Parts

Description Value
0.068 uF
± 5%
Radial Box - 2 Pin
Through Hole
Radial Leaded
10 mm
105 °C
-40 °C
10.5 mm
10.5 mm
12 mm
-888
200 V
400 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250010
Schedule B: 8532250010
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.19301
2000+
$0.18787
4000+
$0.18299
8000+
$0.17949
16000+
$0.17612