PDP SEO Portlet

ECQ-E4123JFB

General Purpose Film Capacitor, Metallized PET, Radial Box - 2 Pin, 0.012 uF, ± 5%, 200 V, 400 V

Manufacturer:Panasonic
Avnet Manufacturer Part #: ECQ-E4123JFB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Self-healing property
  • Excellent electrical characteristics
  • Flame retardant epoxy resin coating
  • RoHS directive compliant

Technical Attributes

Find Similar Parts

Description Value
7.5 mm
Through Hole
-40 °C
Radial Leaded
ECQE(F) Series
± 5%
10.3 mm
4.4 mm
200 V
12.5 mm
400 V
null
Radial Box - 2 Pin
Metallized PET
null
105 °C
0.012 µF

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250010
Schedule B: 8532250010
In Stock :  0
Additional inventory
Factory Lead Time: 39 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
Need More?
USD $:
$ 0.1256
1000+
$0.1256
2000+
$0.11064
4000+
$0.11009
8000+
$0.10953
16000+
$0.10898
SubTotal:
$125.60