ECQ-E2475KF
General Purpose Film Capacitor, Metallized PET, Radial Box - 2 Pin, 4.7 uF, ± 10%, 150 V, 250 V
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Capacitors, Film Capacitors, General Purpose Film Capacitors
Avnet Manufacturer Part #: ECQ-E2475KF
Secondary Manufacturer Part#: 49W1234
- RoHS 10 Compliant
- Tariff Charges
ECQE(F) series metallized polyester film capacitors for general purpose usage. ECQE(F) series capacitors have non inductive construction using metalized polyester film with flame retardant epoxy resin coating. These film capacitors are non polarized electrical capacitors with an insulated plastic as dielectric.
- Self-healing property
- Excellent electrical characteristics
- Through hole termination
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4.7 uF | ||
| ± 10% | ||
| Radial Box - 2 Pin | ||
| Through Hole | ||
| Radial Leaded | ||
| 22.5 mm | ||
| 105 °C | ||
| -40 °C | ||
| 21.5 mm | ||
| 26 mm | ||
| 12 mm | ||
| -888 | ||
| 150 V | ||
| 250 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250010 |
| Schedule B: | 8532250010 |