PDP SEO Portlet

ECQ-E2474KF

Film Capacitor, 0.47 uF, 150 V, 250 V, ± 10%, Metallized PET, Radial Leaded

Manufacturer:Panasonic
Avnet Manufacturer Part #: ECQ-E2474KF
Secondary Manufacturer Part#: ECQ-E2474KF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ECQE(F) series metallized polyester film capacitor for general purpose usage. ECQE(F) series capacitors have non inductive construction using metalized polyester film with flame retardant epoxy resin coating. These film capacitors are non polarized electrical capacitors with an insulated plastic as dielectric.

  • Self-healing property
  • Excellent electrical characteristics
  • Through hole termination

Technical Attributes

Find Similar Parts

Description Value
0.47 uF
10%
Through Hole
15 mm
105 °C
-40 °C
12.5 mm
18.5 mm
5.3 mm
-888
150 V
250 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250010
Schedule B: 8532250010
In Stock :  736.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1  
USD $:
1000+
$0.17062
2000+
$0.15707
4000+
$0.15627
8000+
$0.15546
16000+
$0.15466