PDP SEO Portlet

ECQ-E2185JBB

General Purpose Film Capacitor, Metallized PET, Radial Box - 2 Pin, 1.8 uF, ± 5%, 125 V, 250 V

Manufacturer:Panasonic
Avnet Manufacturer Part #: ECQ-E2185JBB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Small size
  • Excellent electrical characteristics
  • Flame retardant epoxy resin coating
  • RoHS directive compliant

Technical Attributes

Find Similar Parts

Description Value
10 mm
Through Hole
-40 °C
PC Pin
ECQE(B) Series
± 5%
20.8 mm
7.6 mm
125 V
19.6 mm
250 V
null
Radial Box - 2 Pin
Metallized PET
null
105 °C
1.8 µF

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250010
Schedule B: 8532250010
In Stock :  0
Additional inventory
Factory Lead Time: 39 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
Need More?
USD $:
$ 0.499
1000+
$0.499
2000+
$0.44573
4000+
$0.43416
8000+
$0.43104
16000+
$0.42885
SubTotal:
$499.00