ECQ-E2155KF
General Purpose Film Capacitor, Metallized PET, Radial Box - 2 Pin, 1.5 uF, ± 10%, 250 V
Manufacturer:Panasonic
Product Category:
Capacitors, Film Capacitors, General Purpose Film Capacitors
Avnet Manufacturer Part #: ECQ-E2155KF
Secondary Manufacturer Part#: ECQ-E2155KF
- RoHS 10 Compliant
- Tariff Charges
- Self-healing property
- Excellent electrical characteristics
- Flame retardant epoxy resin coating
- RoHS directive compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.5 uF | ||
| ± 10% | ||
| Radial Box - 2 Pin | ||
| Through Hole | ||
| Radial Leaded | ||
| 15 mm | ||
| 105 °C | ||
| -40 °C | ||
| 16.8 mm | ||
| 18.5 mm | ||
| 9 mm | ||
| -888 | ||
| 150 V | ||
| 250 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250010 |
| Schedule B: | 8532250010 |