PDP SEO Portlet

ECQ-E2104KF3

General Purpose Film Capacitor, Metallized PET, Radial Box - 2 Pin, 0.1 uF, ± 10%, 150 V, 250 V

Manufacturer:Panasonic
Avnet Manufacturer Part #: ECQ-E2104KF3
Secondary Manufacturer Part#: ECQ-E2104KF3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ECQE(F) series metallized polyester film capacitor for general purpose usage. ECQE(F) series capacitors have non inductive construction using metalized polyester film with flame retardant epoxy resin coating. These film capacitors are non polarized electrical capacitors with an insulated plastic as dielectric.

  • Self-healing property
  • Excellent electrical characteristics
  • Through hole termination

Technical Attributes

Find Similar Parts

Description Value
0.1 uF
± 10%
Radial Box - 2 Pin
Through Hole
Radial Leaded
5 mm
105 °C
-40 °C
13.4 mm
10.3 mm
5.8 mm
-888
150 V
250 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250010
Schedule B: 8532250010
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.09143
2000+
$0.08733
4000+
$0.08506
8000+
$0.08344
16000+
$0.08188