ECQ-E2104JF
General Purpose Film Capacitor, Metallized PET, Radial Box - 2 Pin, 0.1 uF, ± 5%, 150 V, 250 V
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Capacitors, Film Capacitors, General Purpose Film Capacitors
Avnet Manufacturer Part #: ECQ-E2104JF
Secondary Manufacturer Part#: ECQ-E2104JF
- RoHS 10 Compliant
- Tariff Charges
- Self-healing property
- Excellent electrical characteristics
- Flame retardant epoxy resin coating
- RoHS directive compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.1 uF | ||
| ± 5% | ||
| Radial Box - 2 Pin | ||
| Through Hole | ||
| Radial Leaded | ||
| 7.5 mm | ||
| 105 °C | ||
| -40 °C | ||
| 8.4 mm | ||
| 8.4 mm | ||
| 10.3 mm | ||
| -888 | ||
| 150 V | ||
| 250 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250010 |
| Schedule B: | 8532250010 |