PDP SEO Portlet

ECQ-E12683JFB

General Purpose Film Capacitor, Metallized PET, Radial Box - 2 Pin, 0.068 uF, ± 5%, 500 V, 1.25 kV

Manufacturer:Panasonic
Avnet Manufacturer Part #: ECQ-E12683JFB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Self-healing property
  • Excellent electrical characteristics
  • Flame retardant epoxy resin coating
  • RoHS directive compliant

Technical Attributes

Find Similar Parts

Description Value
22.5 mm
Through Hole
-40 °C
PC Pin
ECQE(F) Series
± 5%
31 mm
8 mm
500 V
22.5 mm
1.25 kV
null
Radial Box - 2 Pin
Metallized PET
null
105 °C
0.068 µF

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250010
Schedule B: 8532250010
In Stock :  0
Additional inventory
Factory Lead Time: 20 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
Need More?
USD $:
$ 0.70877
1000+
$0.70877
2000+
$0.69225
4000+
$0.6887
8000+
$0.68515
16000+
$0.6816
SubTotal:
$708.77