PDP SEO Portlet

ECQ-E1225KFB

General Purpose Film Capacitor, Metallized PET, Radial Box - 2 Pin, 2.2 uF, ± 10%, 63 V, 100 V

Manufacturer:Panasonic
Avnet Manufacturer Part #: ECQ-E1225KFB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Self-healing property
  • Excellent electrical characteristics
  • Flame retardant epoxy resin coating
  • RoHS directive compliant

Technical Attributes

Find Similar Parts

Description Value
10 mm
Through Hole
-40 °C
PC Pin
ECQE(F) Series
± 10%
18.5 mm
7 mm
63 V
20 mm
100 V
null
Radial Box - 2 Pin
Metallized PET
null
105 °C
2.2 µF

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250010
Schedule B: 8532250010
In Stock :  0
Additional inventory
Factory Lead Time: 20 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
Need More?
USD $:
$ 0.42781
1000+
$0.42781
2000+
$0.4164
4000+
$0.40558
8000+
$0.40183
16000+
$0.39974
SubTotal:
$427.81