ECQ-E10222KF
General Purpose Film Capacitor, Metallized PET, Radial Box - 2 Pin, 2200 pF, ± 10%, 400 V, 1 kV
Manufacturer:Panasonic
Product Category:
Capacitors, Film Capacitors, General Purpose Film Capacitors
Avnet Manufacturer Part #: ECQ-E10222KF
Secondary Manufacturer Part#: ECQ-E10222KF
- RoHS 10 Compliant
- Tariff Charges
- Self-healing property
- Excellent electrical characteristics
- Flame retardant epoxy resin coating
- RoHS directive compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2200 pF | ||
| ± 10% | ||
| Radial Box - 2 Pin | ||
| Through Hole | ||
| PC Pin | ||
| 12.5 mm | ||
| 105 °C | ||
| -40 °C | ||
| 12.5 mm | ||
| 15.5 mm | ||
| ECQE(F) Series | ||
| 6 mm | ||
| 400 V | ||
| 1 kV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250010 |
| Schedule B: | 8532250010 |