ECO-S1JA682DA
Electrolytic Capacitor, 6800uF, 63V, ± 20%, Snap-In
Manufacturer:Panasonic
Product Category:
Capacitors, Aluminum Electrolytic Capacitors, Snap-In/Screw Terminal Aluminum Electrolytic Capacitors
Avnet Manufacturer Part #: ECO-S1JA682DA
Secondary Manufacturer Part#: ECO-S1JA682DA
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 6,800 uF | ||
| Through Hole | ||
| Snap-In | ||
| 0.049 mOhm | ||
| 10 mm | ||
| 10 mm | ||
| 105 °C | ||
| -40 °C | ||
| Polar | ||
| 30 mm | ||
| 50 mm | ||
| 30 x 50 | ||
| 3600 mA | ||
| 20 % | ||
| 63 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532220020 |
| Schedule B: | 8532220020 |