PDP SEO Portlet

ECH-U1H152JX5

General Purpose Film Capacitor, Metallized PPS Stacked, 0805 [2012 Metric], 1500 pF, ± 5%, 30 V

Manufacturer:Panasonic
Avnet Manufacturer Part #: ECH-U1H152JX5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ECHU(X) series stacked metallized PPS film chip capacitors suitable for time-constant, filtering, oscillation and resonance and audio circuit applications.

  • Stacked metallized PPS film as dielectric with simple mould-less construction
  • Small in size (minimum size 1.6mm × 0.8mm)
  • 85°C, 85%RH, W.V. x 1.0 for 500hours
  • Suitable for reflow soldering

Technical Attributes

Find Similar Parts

Description Value
null
Surface Mount
-55 °C
SMD
ECHU(X) Series
± 5%
0.9 mm
1.25 mm
30 V
0.9 mm
50 V
null
0805 [2012 Metric]
Metallized PPS Stacked
GRADE II (Test Condition B)
125 °C
1500 pF

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250055
Schedule B: 8532250050
In Stock :  0
Additional inventory
Factory Lead Time: 12 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.144
3000+
$0.144
6000+
$0.14098
12000+
$0.13808
24000+
$0.13351
48000+
$0.13091
SubTotal:
$432.00