PDP SEO Portlet

ECH-U1H104JX9

General Purpose Film Capacitor, Metallized PPS Stacked, 1913 [4833 Metric], 0.1 uF, ± 5%, 30 V, 50 V

Manufacturer:Panasonic
Avnet Manufacturer Part #: ECH-U1H104JX9
Secondary Manufacturer Part#: ECH-U1H104JX9
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ECHU1H104JX9 is an ECHU(X) series plastic film capacitor. This SMD capacitor is a stacked metalized PPS film as dielectric with simple mold-less construction. It is recommended for time-constant, filtering, oscillation and resonance and audio circuit applications.

  • Capacitance is 0.1µF with ±5% tolerance
  • 1913 [4833 metric] case size
  • 500 hours at 85°C life time (endurance)
  • Voltage(AC) is 30V, voltage(DC) is 50V
  • Operating temperature range from -55°C to 125°C
  • 2.1mm x 2.1mm x 3.3mm product length x product height x product width
  • For reflow soldering

Technical Attributes

Find Similar Parts

Description Value
0.1 uF
5%
Surface Mount
Wraparound
GRADE II (Test Condition B)
-888
125 °C
-55 °C
2.1 mm
4.8 mm
3.3 mm
-888
30 V
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250055
Schedule B: 8532250050
In Stock :  3000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.49286
6000+
$0.48252
12000+
$0.4726
24000+
$0.45695
48000+
$0.44805