PDP SEO Portlet

ECH-U1H103GX5

General Purpose Film Capacitor, Metallized PPS Stacked, 1206 [3216 Metric], 0.01 µF, ± 2%, 30 V

Manufacturer:Panasonic
Avnet Manufacturer Part #: ECH-U1H103GX5
Secondary Manufacturer Part#: ECH-U1H103GX5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ECHU(X) series stacked metallized PPS film chip capacitors suitable for time-constant, filtering, oscillation and resonance and audio circuit applications.

  • Stacked metallized PPS film as dielectric with simple mould-less construction
  • Small in size (minimum size 1.6mm × 0.8mm)
  • 85°C, 85%RH, W.V. x 1.0 for 500hours
  • Suitable for reflow soldering

Technical Attributes

Find Similar Parts

Description Value
0.01 uF
2%
Surface Mount
GRADE II (Test Condition B)
-888
125 °C
-55 °C
1.1 mm
3.2 mm
1.6 mm
-888
30 V
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250055
Schedule B: 8532250050
In Stock :  3000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.1587
6000+
$0.15459
12000+
$0.15055
24000+
$0.14787
48000+
$0.14548