ECH-U1C123GX5
General Purpose Film Capacitor, Metallized PPS Stacked, 1206 [3216 Metric], 0.012 uF, ± 2%, 11 V
Manufacturer:Panasonic
Product Category:
Capacitors, Film Capacitors, General Purpose Film Capacitors
Avnet Manufacturer Part #: ECH-U1C123GX5
- RoHS 10 Compliant
- Tariff Charges
- Small in size (minimum size 1.6 mm x 0.8 mm)
- 85 °C, 85 %RH, W.V. x 1.0 for 500 hours
- For reflow soldering
- RoHS directive compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| Surface Mount | ||
| -55 °C | ||
| Wraparound | ||
| ECHU(X) Series | ||
| ± 2% | ||
| 0.9 mm | ||
| 1.6 mm | ||
| 11 V | ||
| 0.9 mm | ||
| 16 V | ||
| null | ||
| 1206 [3216 Metric] | ||
| Metallized PPS Stacked | ||
| GRADE II (Test Condition B) | ||
| 125 °C | ||
| 0.012 µF |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250055 |
| Schedule B: | 8532250050 |